Shiverpeaks BS72051-10 BASIC-S RJ45 Plug 8P8C Gold-Plated Pack of 10

MPN
BS72051-10
Brand
Shiverpeaks
EAN-13
4017538053756
Order Code
10-6092
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

The Shiverpeaks RJ45 Connector BS72051-10 features gold-plated contacts and supports 8P8C configurations for reliable network connections. This modular plug is suitable for Cat 5, Cat 6, and Cat 7 networking applications, ensuring high-quality data transmission. With a pack of 10, it is ideal for setting up or repairing Ethernet networks.
Type RJ45 Plug
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
Connection RJ45
Connector standard RJ45
Connector Type Plug, straight
Contact Material Gold plated contacts
Factory colour Transparent
Number of pins 8P8C
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot