Shiverpeaks BS72050-DEC-10 BASIC-S RJ12 Plug 6P6C Gold 10pieces

MPN
BS72050-DEC-10
Brand
Shiverpeaks
EAN-13
4017538042965
Order Code
10-6091
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 115 in stock

The Shiverpeaks BS72050-DEC-10 is a network connector with gold-plated contacts and a DEC design, featuring six contacts in a straight RJ12 plug configuration. Manufactured by Shiverpeaks, this high-quality connector is ideal for creating reliable Ethernet connections. It is commonly used in setting up network infrastructure involving RJ connector systems.
Type RJ12
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection RJ12
Connector standard RJ12
Connector Type Plug, straight
Contact Material Gold plated contacts
Factory colour Transparent
Number of pins 6P6C
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot