Shiverpeaks BS72050-10 BASIC-S RJ12 Plug 6P6C Gold-Plated 10pieces

MPN
BS72050-10
Brand
Shiverpeaks
EAN-13
4017538042989
Order Code
10-6090
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The Shiverpeaks BS72050-10 is a transparent RJ12 plug with 6 gold-plated contacts, suitable for reliable network connections. Manufactured by Shiverpeaks, this connector is designed for high-quality performance and compatibility with various RJ connectors. Typically used in telecommunications installations, it ensures efficient data transmission in networking applications.
Type RJ12
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 6P6C
Connection RJ12
Connector standard RJ12
Connector Type Plug, straight
Contact Material Gold plated contacts
Factory colour Transparent
Number of pins 6P6C
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot