Shiverpeaks BS72040-10 BASIC-S RJ11 Modular Plug Gold-Plated 10 pieces

MPN
BS72040-10
Brand
Shiverpeaks
EAN-13
4017538025395
Order Code
10-6089
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

Shiverpeaks manufactures the BASIC-S Network Modular Plug RJ11 with six poles and four contacts occupied, featuring gold-plated contacts for enhanced conductivity. The transparent plug is typically used for telephone and low-speed data connections in domestic or office contexts. Packaged in a set of 10, this network connector is ideal for those requiring reliable RJ connectivity.
Type RJ11
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Connection RJ11
Connector standard RJ11
Connector Type Plug, straight
Contact Material Gold plated contacts
Factory colour Transparent
Number of pins 6P4C
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot