Shiverpeaks BS72039-10 BASIC-S RJ10 Plug 4P4C Gold-Plated 10pieces

MPN
BS72039-10
Brand
Shiverpeaks
EAN-13
4017538039378
Order Code
10-6088
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Shiverpeaks manufactures the BS72039-10 modular plug, featuring gold-plated contacts for enhanced connectivity and durability. This RJ10 connector has 4 poles and is typically used in network applications requiring reliable connections. Suitable for various Ethernet systems, it comes in packs of 10, ensuring availability for multiple installations.
Type RJ10
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 4P4C
Connection RJ10
Connector standard RJ10
Connector Type Plug, straight
Contact Material Gold plated contacts
Factory colour Transparent
Number of pins 4P4C
Seal Type Snap-in

Reviews

Be the first to submit a review

Trustpilot