Shiverpeaks BS72000-SET2 BASIC-S 2x TAE F Plug Kit Black 2 pieces

MPN
BS72000-SET2
Brand
Shiverpeaks
EAN-13
4017538081001
Order Code
10-6086
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by TAE standard:

    F type N type
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.44
10+ £1.33
100+ £1.24
500+ £1.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Shiverpeaks offers the BASIC-S 2x telephone TAE F plug kit, featuring two black, right-angle plugs. These phone connectors are unmounted, making them ideal for customised telephone setups. Typically used for connecting telephones to network outlets, they are suitable for home or office applications.
Type TAE connector
Mounting Direction Right angle
Connector standard TAE
Connector Type Plug, right angle
Factory colour Black
Number of pins 6
TAE standard F type

Reviews

Be the first to submit a review

Trustpilot