Shiverpeaks BS71280-8 ISDN Adapter Black RJ45 8p4c to TAE-NFN 0.15m

MPN
BS71280-8
Brand
Shiverpeaks
EAN-13
4017538003416
Order Code
17-5813
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £3.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Shiverpeaks BS71280-8 is identified by the alternate description 2576333 - Shiverpeaks BS71280-8. This ISDN adapter features a robust black casing and facilitates the connection between an RJ45 8p4c interface and a TAE-NFN socket using a 0.15-metre cable. Designed for reliable performance in telecommunication systems, it serves as an essential component for engineers dealing with integrated services digital network (ISDN) installations. Its compact structure ensures ease of integration in both residential and commercial ISDN environments, enabling efficient signal transmission and communication continuity. The adapter is particularly suited for applications requiring the connection of ISDN equipment to legacy German phone sockets, enhancing system adaptability and connectivity.
Type Phone Adapter
Cable Length 0.15m
Cable Use Phone
Colour Black
Connection Type ISDN
Connector Version straight
No. of A connectors 1
No. of B connections 1
Suitable for (country) Germany
Type A RJ45 8p4c plug
Type B TAE-NFN socket
Version Adapter

Reviews

Be the first to submit a review

Trustpilot