Shiverpeaks BS70225 Fax Cable extension Black 15 m TAE-N plug to connector

Shiverpeaks BS70225 Fax Cable extension Black 15 m TAE-N plug to connector

MPN
BS70225
Brand
Shiverpeaks
EAN-13
4017538091987
Order Code
17-5790
Country of Origin
China

Discontinued


Shiverpeaks BS70225 is a Fax Cable extension designed with precision for efficient connectivity solutions, featuring a Type TAE-N plug to TAE-N connector configuration. This 15-metre long, black cable is part of the Telephone/Modem Cable Assemblies category, providing an optimal extension for fax machines, modems, and telecommunication devices where extended reach is essential. Engineered for reliability, the cable ensures stable signal transmission over its length, making it suitable for use in both residential and commercial settings, including office environments where multiple devices may need to be connected over a considerable distance. The durable construction of the cable supports ease of installation while maintaining signal integrity, which is critical in maintaining consistent telecommunications performance.
Colour Black
Cable Design Flat
Cable features ribbon
Cable Length 15m
Cable Use Phone
Connection Type TAE N
Connector Version angled on both sides
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable extension
Suitable for (country) Germany
Type A TAE-N plug
Type B RJ11 6p4c socket
Version Cable extension

Trustpilot