Shiverpeaks BS70206 Shiverpeaks Phone Cable extension Black 6 m TAE-F plug

MPN
BS70206
Brand
Shiverpeaks
EAN-13
4017538983985
Order Code
17-5788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Shiverpeaks BS70206 is a high-quality phone cable extension that features a length of 6 metres and comes in black. Designed specifically for extending telephone or modem connections, this cable is equipped with a TAE-F plug on one end and a TAE-F connector on the other, allowing for seamless integration into existing telecommunication setups. This telephone/modem cable assembly is particularly suited for residential and commercial environments where an increased distance between telecommunication devices and wall outlets is required. The robust construction ensures stable signal transmission, making it an ideal choice for ensuring reliable connectivity in networks necessitating extended cable runs.
Colour Black
Cable Design Flat
Cable features ribbon
Cable Length 6m
Cable Use Phone
Connection Type TAE F
Connector Version angled
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable extension
Suitable for (country) Germany
Type A TAE-F plug
Type B TAE-F connector
Version Cable extension

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot