Shiverpeaks BS70125-6/2 Fax Cable Black 15m TAE-N to RJ11 6p2c

MPN
BS70125-6/2
Brand
Shiverpeaks
EAN-13
4017538986078
Order Code
17-5784
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

Shiverpeaks BS70125-6/2 is designed as a high-quality fax cable suitable for telecommunications applications, featuring a TAE-N plug on one end and an RJ11 6p2c plug on the other. The cable measures 15 metres in length and is coloured black for standardised integration with professional communication setups. Notably crafted for its reliability, this telephone/modem cable assembly serves as an ideal connection medium in environments requiring efficient transmission between fax machines and network interfaces. Its robust construction ensures stable connectivity, making it a vital component in both residential and commercial telecommunications systems. This cable is particularly useful in setups where extended cabling is essential, ensuring signal clarity over longer distances.
Colour Black
Cable Design Flat
Cable Length 15m
Cable Use Phone
Connection Type TAE N
Connector Version angled on one side
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Suitable for (country) Germany
Type A TAE-N plug
Type B RJ11 6p2c plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot