Shiverpeaks BS70116 Fax Cable TAE-N to RJ11 Black 6m

Shiverpeaks BS70116 Fax Cable TAE-N to RJ11 Black 6m

MPN
BS70116-
Brand
Shiverpeaks
EAN-13
4017538986023
Order Code
17-5782
Country of Origin
China
View Full Product Range (10)

Discontinued


Shiverpeaks BS70116 represents a high-quality cable solution specifically designed to connect telecommunications devices, featuring a TAE-N plug on one end and an RJ11 6p4c plug on the other. Known for its robust build, this 6-metre cable comes in black and is tailored for reliable operation in telephone and modem applications, allowing seamless integration between devices in both residential and commercial settings. The cable's configuration is particularly well-suited for connecting German-style TAE socket outlets to analogue or digital telephone systems, ensuring stable signal transmission and compatibility with a variety of telecommunications equipment. Its length of 6 metres offers ample flexibility for setups requiring extended reach without compromising performance or signal integrity.
Colour Black
Cable Design Flat
Cable Length 6m
Cable Use Phone
Connection Type TAE N
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Suitable for (country) Germany
Type A TAE-N plug
Type B RJ11 6p4c plug
Version Cable

Trustpilot