Shiverpeaks BS70113-6/2 Fax Cable Black 3 m TAE-N to RJ11 6p2c Plug

MPN
BS70113-6/2
Brand
Shiverpeaks
EAN-13
4017538983428
Order Code
17-5781
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Shiverpeaks BS70113-6/2 is a high-quality fax cable designed to facilitate reliable connections between telecommunications equipment. This cable assembly, featuring a TAE-N plug on one end and an RJ11 6p2c plug on the other, measures 3 metres in length and is coloured black for easy identification and installation management. As a component specified for connecting telephone lines to modems or fax machines, this product is engineered to ensure signal integrity across its length, accommodating the needs of data transmission in both home and professional office environments. Its compatibility with standard telephone interfaces makes it suitable for use in environments where analogue signal connections are still prevalent. Such applications typically include interfacing with older telecommunications devices or integrating new devices into existing analogue networks.
Colour Black
Cable Design Flat
Cable Length 3m
Cable Use Phone
Connection Type TAE N
Connector Version angled on one side
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Suitable for (country) Germany
Type A TAE-N plug
Type B RJ11 6p2c plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot