Shiverpeaks BS70006 Phone Cable TAE-F to RJ11 Black 6m

MPN
BS70006
Brand
Shiverpeaks
EAN-13
4017538985651
Order Code
17-5769
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Shiverpeaks BS70006 is a robust and reliable telephone/modem cable assembly featuring one TAE-F plug and one RJ11 6p4c plug, with a length of 6 metres and a black exterior. This product is engineered to provide seamless connectivity between telephone systems and modems, making it an ideal choice for both residential and commercial communication setups. The cable's design supports a secure and stable connection, which is essential in environments where uninterrupted communication is critical. Common applications for this cable include connecting analogue telephones to network terminals in Germany, where the TAE-F interface is prevalent, as well as linking modems to telephone systems for internet access. Its durable construction ensures long-lasting performance, even under frequent use.
Colour Black
Cable Design Flat
Cable Length 6m
Cable Use Phone
Connection Type TAE F
Connector Version angled on one side
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Suitable for (country) Germany
Type A TAE-F plug
Type B RJ11 6p4c plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot