Shiverpeaks BS70003 Phone Cable Black 3m TAE-F plug to RJ11 6p4c plug

MPN
BS70003
Brand
Shiverpeaks
EAN-13
4017538983091
Order Code
17-5768
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

Shiverpeaks BS70003 is a phone cable designed for efficient communication connectivity, featuring a 3-metre length with a TAE-F plug on one end and an RJ11 6p4c plug on the other. This cable, characterised by its robust black outer jacket, is essential for telephone and modem applications requiring reliable transmission between standard German telephone outlets and devices with RJ11 ports. Built for precision and durability, the Shiverpeaks BS70003 is suitable for use in domestic and small office settings where integration with telecommunication systems is necessary. Its design ensures compatibility and continuity when bridging European and international telecommunications standards.
Colour Black
Cable Design Flat
Cable Length 3m
Cable Use Phone
Connection Type TAE F
Connector Version angled on one side
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type Phone Cable
Suitable for (country) Germany
Type A TAE-F plug
Type B RJ11 6p4c plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot