Shelly_B_RC_4 Shelly Blu RC Button 4 Remote Control Pushbutton BLE

MPN
Shelly_B_RC_4
Brand
Shelly
EAN-13
3800235268308
Order Code
10-6002
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £22.66 £19.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

Shelly BLU RC Button 4 is a smart four-button Bluetooth remote control interface. It features long battery life, multi-click control, and strong encryption. The Device has in-built magnets and a magnetic holder included in the package providing users with versatile placement and usage options.

Capable of managing many smart home devices and scenarios, this smart RC button simplifies your daily routines. You can keep it in your pocket for easy access, stick it on a metal surface like your refrigerator, mount it to the wall using the included 3M patch, or even attach it to your existing wall switch. Adaptable to your needs, Shelly BLU RC Button 4 ensures control is always within reach, allowing you to manage your lights, garage doors, appliances, blinds, or custom scenes with 16 simple click combinations.

Designed to work seamlessly with Shelly Plus, Pro, & Gen3 devices, the Shelly BLU RC Button 4 offers a truly integrated smart home experience. Upgrade your home automation system and enjoy the convenience of controlling your devices with a simple click.


  • Battery type: 1 x 3V CR2032 battery
  • Battery life: up to 2 years
  • Ambient working temperature: -20°C to 40°C / -5°F to 105°F
  • Humidity: 30% to 70% RH
  • Bluetooth: Yes
  • Bluetooth protocol: 4.2
  • Bluetooth range: up to 30m outdoors, up to 10m indoors
  • Encryption: AES (CCM mode)
Type Remote control
Battery life up to 2 years
Bluetooth Yes
Colour White
Data transfer (Smart Home) Wireless
Depth 13mm
Dim (W x H x D) 30 x 65 x 13 mm
Encryption AES (CCM mode)
Frequency 2.4 GHz
Height 65mm
Hub Not required
Max. Range 30m
Operating Voltage 3V
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Bluetooth Low Energy
Weight 21g
Width 30mm

Reviews

Be the first to submit a review

Trustpilot