Shelly Shelly_W_Pro_2PM Smart Switch 2-Channel Z-Wave DIN Rail Relay 16A

Order Code:

10-6048

Brand: Shelly MPN: Shelly_W_Pro_2PM EAN-13: 3800235269121
Qty Unit Price (Inc VAT)
1+ £132.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Shelly's Shelly_W_Pro_2PM is a DIN rail mount relay known for its robust Z-Wave connectivity. This device is designed for seamless integration into smart home systems, providing precise control over electrical circuits. Ideal for energy monitoring and automation, it ensures efficient and reliable operation in residential and commercial environments.
Type DIN rail mount relay
Channels 2
Colour Black
Data transfer (Smart Home) Wireless
Depth 69mm
Dim (W x H x D) 19 x 94 x 69 mm
Energy efficiency rating n.rel.
Frequency 868.4 MHz
Height 94mm
Hub Not required
Mounting Type DIN rail
Power supply (LOV) mains-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Z-Wave
Used at Indoors
Width 19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot