Shelly Shelly_Pro_Add Three-Phase Insulated Switch for Pro 3EM Systems

MPN
Shelly_Pro_Add
Brand
Shelly
EAN-13
3800235268131
Order Code
10-6030
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £32.20 £27.37
10+ £26.08
50+ £25.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 04/09/2026

The Pro 3EM Switch Add-on, manufactured by Shelly, integrates Bluetooth and Wi-Fi connectivity. It typically serves as an add-on for monitoring and controlling electrical systems. This switch is suitable for remote management in various residential and commercial settings.
Type Switch
Colour White
Data transfer (Smart Home) Wireless
Depth 69mm
Dim (W x H x D) 19 x 94 x 69 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 94mm
Hub Not required
Mounting Type DIN rail
Screen size diagonal (inches) 1.0in
Weight 0.02
Width 19mm

Reviews

Be the first to submit a review

Trustpilot