Shelly Shelly_Pro_3EM_400A Pro 3EM Meter Wi-Fi LAN BT DIN 3x400A 1% Accuracy

MPN
Shelly_Pro_3EM_400A
Brand
Shelly
EAN-13
3800235268117
Order Code
10-6029
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £414.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The Shelly Pro 3EM 400A electricity meter, manufactured by Shelly, features Bluetooth and Wi-Fi connectivity for easy monitoring. It provides precise energy measurement for residential and commercial applications. Ideal for tracking power consumption and optimising energy efficiency.
Type Electricity meter
Colour White
Data transfer (Smart Home) Wireless
Depth 69mm
Dim (W x H x D) 19 x 94 x 69 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 94mm
Hub Not required
Mounting Type DIN rail
Screen size diagonal (inches) 1.0in
Weight 0.966
Width 19mm

Reviews

Be the first to submit a review

Trustpilot