Shelly Shelly_PbS_SWV_25 Smart Water Valve Wi-Fi Bluetooth DN25

MPN
Shelly_PbS_SWV_25
Brand
Shelly
EAN-13
3800238070670
Order Code
17-5753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £162.61 £138.22
10+ £134.07
50+ £133.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Shelly Shelly_PbS_SWV_25 Smart Water Valve Wi-Fi Bluetooth DN25, also known by the alternate description 3404839, is a sophisticated product designed for advanced water flow management in various engineering applications. This device is capable of seamless integration into both residential and industrial systems thanks to its Wi-Fi and Bluetooth connectivity, which allows for remote operation and monitoring. Engineered with precision, the valve features a nominal diameter (DN) of 25, making it suitable for moderate water distribution networks. Typical applications include automated irrigation systems, industrial fluid control processes, and smart home water management solutions, where precise regulation and efficient operation are essential. With its robust design and innovative connectivity options, the Shelly Smart Water Valve provides reliable performance in a range of environments.
Type Water valve
Colour Green, Black
Data transfer (Smart Home) Wireless
Frequency 2.4 GHz
Hub Not required
Power supply (LOV) via USB
Product Type Water valve

Reviews

Be the first to submit a review

Trustpilot