Shelly Shelly_PbS_SW40 Smart Relay switch 25 A Actuator Bluetooth Wi-Fi

MPN
Shelly_PbS_SW40
Brand
Shelly
EAN-13
3800238070885
Order Code
17-5750
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Shelly Shelly_PbS_SW40 is a smart relay switch, distinguished by its capability to handle a maximum load of 25 amperes. This robust actuator is equipped with both Bluetooth and Wi-Fi connectivity, allowing for versatile and remote control applications in modern electrical systems. Designed to integrate seamlessly with smart home environments, the device facilitates automation in environments requiring precise energy management, such as industrial lighting, domestic automation controls, and intelligent building systems. With an alternate description of 3404834, the Shelly Shelly_PbS_SW40 offers engineers a reliable solution for complex load management and control, contributing to optimised energy usage and improved operational efficiency.
Type Actuator
Colour White
Data transfer (Smart Home) Wireless
Depth 25mm
Dimensions (W x H x D) 60 x 45 x 25 mm
Frequency 2.4 GHz
Height 45mm
Hub Not required
Max. switching capacity 6000W
Mounting Type Wall
Operating Voltage 230V
Product Type Actuator
Width 60mm

Reviews

Be the first to submit a review

Trustpilot