Shelly Shelly_PbS_ST_ST802-B LinkedGo HVAC-Thermostat Wi-Fi Bluetooth Control

MPN
Shelly_PbS_ST_ST802-B
Brand
Shelly
EAN-13
3800235260623
Order Code
17-5749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £180.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Shelly Shelly_PbS_ST_ST802-B, designated as the 3404836, is a state-of-the-art HVAC thermostat integrated with advanced Wi-Fi and Bluetooth control capabilities. This product is designed to offer precise temperature management through wireless connectivity, facilitating seamless remote control and monitoring of HVAC systems. Engineering applications include residential and commercial heating, ventilation, and air conditioning systems where efficient and user-friendly temperature regulation is paramount. The compact design and compatibility with various IoT platforms ensure easy integration into existing networks, providing enhanced energy efficiency and user convenience.
Type Underfloor heating controller
Colour Black
Data transfer (Smart Home) Wireless
Depth 39.5mm
Dimensions (W x H x D) 86.8 x 86.8 x 39.5 mm
Frequency 2.4 GHz
Height 86.8mm
Hub Not required
Mounting Type Wall
Operating Voltage 230V
Power supply (LOV) mains-powered
Product Type Underfloor heating controller
Width 86.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot