Shelly --Conrad Underfloor heating controller 659449

Shelly Brand: Shelly
Shelly Shelly_PbS_ST_ST1820 is a underfloor thermostat, designed with Bluetooth and Wi-Fi connectivity to offer advanced climate control solutions for residential and commercial applications. This innovative device, also identified by the alternate description 3404835, provides seamless integration with smart home systems, enabling remote operations through wireless communication protocols. The thermostat is engineered to maintain optimal temperature settings, ensuring energy efficiency and comfort by precisely regulating underfloor heating systems. Commonly used in modern building automation, it supports applications where accurate temperature management is critical, such as in office buildings, homes, and commercial premises.
Description Image Product Buy Pricing (Ex VAT) Colour Depth Dimensions Height Width Type Data transfer (Smart Home) Frequency Hub Mounting Type Operating Voltage Power supply (LOV) Product Type
Shelly Shelly_PbS_ST_ST1820 Shelly LinkedGo underfloor thermostat B/Tooth Wi-Fi
Shelly Shelly_PbS_ST_ST1820 Shelly LinkedGo underfloor thermostat B/Tooth Wi-Fi
Standard range
Order code: 17-5748
MPN: Shelly_PbS_ST_ST1820

Available to back orderBack-order availability date - 09/11/2026
1+ £80.83
Price per unit Ex VAT
White 38mm (W x H x D) 85.5 x 85.5 x 38 mm 85.5mm 85.5mm Underfloor heating controller Wireless 2.4 GHz Not required Wall 230V mains-powered Underfloor heating controller
Shelly Shelly_PbS_ST_ST802-B LinkedGo HVAC-Thermostat Wi-Fi Bluetooth Control
Shelly Shelly_PbS_ST_ST802-B LinkedGo HVAC-Thermostat Wi-Fi Bluetooth Control
Standard range
Order code: 17-5749
MPN: Shelly_PbS_ST_ST802-B

Available to back orderBack-order availability date - 09/11/2026
1+ £127.68
Price per unit Ex VAT
Black 39.5mm (W x H x D) 86.8 x 86.8 x 39.5 mm 86.8mm 86.8mm Underfloor heating controller Wireless 2.4 GHz Not required Wall 230V mains-powered Underfloor heating controller

Trustpilot