Shelly Shelly_PbS_ST_ST1820 Shelly LinkedGo underfloor thermostat B/Tooth Wi-Fi

MPN
Shelly_PbS_ST_ST1820
Brand
Shelly
EAN-13
3800235260630
Order Code
17-5748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £95.09 £80.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Shelly Shelly_PbS_ST_ST1820 is a underfloor thermostat, designed with Bluetooth and Wi-Fi connectivity to offer advanced climate control solutions for residential and commercial applications. This innovative device, also identified by the alternate description 3404835, provides seamless integration with smart home systems, enabling remote operations through wireless communication protocols. The thermostat is engineered to maintain optimal temperature settings, ensuring energy efficiency and comfort by precisely regulating underfloor heating systems. Commonly used in modern building automation, it supports applications where accurate temperature management is critical, such as in office buildings, homes, and commercial premises.
Type Underfloor heating controller
Colour White
Data transfer (Smart Home) Wireless
Depth 38mm
Dimensions (W x H x D) 85.5 x 85.5 x 38 mm
Frequency 2.4 GHz
Height 85.5mm
Hub Not required
Mounting Type Wall
Operating Voltage 230V
Power supply (LOV) mains-powered
Product Type Underfloor heating controller
Width 85.5mm

Reviews

Be the first to submit a review

Trustpilot