Shelly Shelly_B_TRV_1 Blu TRV Bluetooth Low Energy Wi-Fi Radiator Valve

MPN
Shelly_B_TRV_1
Brand
Shelly
EAN-13
3800235264980
Order Code
10-6003
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £58.53 £49.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Shelly's Blu TRV & Blu Gateway Gen3 includes a thermostatic radiator valve with Bluetooth Low Energy and Wi-Fi connectivity. This device allows for efficient control of radiator heating systems in smart homes. It is ideal for enhancing energy efficiency and comfort by remotely managing individual radiator temperatures.
Type Gateway
Colour White
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Hub Not required
Max. Range 50m
Screen size diagonal (inches) 1.0in
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot