Shelly Shelly_B_H_T_m Shelly Blu H&T Sensor Splash-Dust Proof Bluetooth

Order Code:

10-6000

Brand: Shelly MPN: Shelly_B_H_T_m EAN-13: 3800235266823
Qty Unit Price (Inc VAT)
1+ £32.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Shelly Blu H&T Mocha, a Bluetooth-enabled temperature and humidity sensor. It is known for its wireless connectivity and precise monitoring capabilities. This device is typically used in smart homes and other climate-controlled environments.
Type Temperature and humidity sensor
Colour Dark beige
Data transfer (Smart Home) Wireless
Depth 10mm
Dim (W x H x D) 37 x 37 x 10 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 37mm
Hub Not required
IP Rating IP54
Max. Range 30m
Operating Voltage 3V
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) Bluetooth
Width 37mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot