Shelly Shelly_B_DW_w BLU Sensor White Door/Window Contact Bluetooth

MPN
Shelly_B_DW_w
Brand
Shelly
EAN-13
3800235266601
Order Code
10-5996
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £25.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Shelly Shelly_B_DW_w, a door/window contact available in white. This Bluetooth-enabled device monitors opening and closing events. It's typically used for smart home security and automation applications.
Type Door/window contact
Colour White
Data transfer (Smart Home) Wireless
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Hub Not required
Power supply (LOV) battery-powered
Screen size diagonal (inches) 1.0in
Transfer Standard (Smart Home) Bluetooth
Weight 0.035

Reviews

Be the first to submit a review

Trustpilot