Shelly Shelly_B_B_T_b Blu Button Tough BLE Dimmer Switch Black

MPN
Shelly_B_B_T_b
Brand
Shelly
EAN-13
3800235266861
Order Code
10-5991
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £25.70 £21.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Shelly's Blu Button Tough Black dimmer switch utilises Bluetooth low energy for efficient connectivity. This device allows for seamless lighting control with a durable design. It's ideal for smart home systems and modern lighting solutions.
Type Dimmer
Colour Black
Data transfer (Smart Home) Wireless
Depth 13mm
Dim (W x H x D) 42 x 42 x 13 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 42mm
Hub Not required
IP Rating IP65
Max. Range 30m
Operating Voltage 3V
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) Bluetooth Low Energy
Width 42mm

Reviews

Be the first to submit a review

Trustpilot