Shelly Shelly_3EM_63W_Gen3 Electricity meter Smart Home

MPN
Shelly_3EM_63W_Gen3
Brand
Shelly
EAN-13
3800235261958
Order Code
17-5743
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.87 £92.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/11/2026

Shelly SHELLY_3EM_63W_Gen3 is a smart electricity meter designed for precise energy monitoring in various settings. This advanced device, alternatively described as 3450574, can measure and report on the energy consumption of electrical appliances, branches, or the entire electrical system it is connected to, with a maximum power capacity of 63 watts. The Shelly_3EM_63W_Gen3 features built-in Wi-Fi connectivity, enabling seamless integration into smart home systems for real-time data insights and remote monitoring. Common engineering applications include deployment in residential, commercial, and industrial environments where detailed energy usage analytics are required for efficiency optimisation, cost reduction, and system management.
Type Electricity meter
Colour White
Depth 42mm
Dimensions (W x H x D) 21 x 54 x 42 mm
Height 54mm
Hub Not required
Max. Range 50m
Mounting Type DIN rail
Product Type Electricity meter
Weight 58g
Width 21mm

Reviews

Be the first to submit a review

Trustpilot