Shelly Shelly_3EM-63T Gen3 Energy meter for smart home energy management

MPN
Shelly_3EM-63T Gen3
Brand
Shelly
EAN-13
3800235261941
Order Code
17-5744
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £108.87 £92.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

Shelly SHELLY_3EM-63T Gen3, also known as 3450573, is a cutting-edge energy meter designed for precise smart home energy management. This product enables accurate real-time monitoring of electrical consumption across three independent phases, facilitating efficient energy distribution and cost management. It features advanced measurement technology, allowing for detailed insights into energy usage patterns, which is crucial for optimising residential energy systems. Typical applications include integration within smart home ecosystems for energy efficiency enhancements, sustainability compliance, and proactive power management strategies.
Type Energy meter
Colour White
Depth 42mm
Dimensions (W x H x D) 31 x 54 x 42 mm
Height 54mm
Hub Not required
Max. Range 50m
Mounting Type DIN rail
Product Type Energy meter
Weight 52g
Width 31mm

Reviews

Be the first to submit a review

Trustpilot