Shelly SHELLY_1_GEN4 Wireless Switch for Smart Home Control and Automation

MPN
SHELLY_1_GEN4
Brand
Shelly
EAN-13
3800238070687
Order Code
17-5737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £29.75 £25.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Shelly SHELLY_1_GEN4 is a one-channel, dry contact smart switch for controlling lights and appliances. Enjoy faster performance and multiprotocol support (Wi-Fi, Zigbee, Matter, Bluetooth).

Designed for smart home control and automation, this wireless switch integrates seamlessly into a wide range of home automation systems. Its compact design ensures easy installation, making it a versatile choice for engineers looking to enhance smart home capabilities.

Shelly 1-GEN4 brings powerful upgrades to the popular Shelly 1 device. With new multiprotocol connectivity, you can choose the protocol that best suits your home network - Zigbee, Matter, Wi-Fi, or Bluetooth. An improved processor ensures faster responses and smoother performance of your automations. Shelly 1-GEN4 continues to be the perfect retrofit solution for your lights and appliances, now with enhanced compatibility and speed, all in its usual compact and easy-to-install design.

Shelly 1-GEN4 can be accessed, controlled and monitored remotely from any place where the User has internet connectivity, provided the device is connected to a Wi-Fi router and the Internet.

Shelly 1-GEN4 has embedded Web Interface, which can be used to monitor and control the device, as well as adjust its settings.


  • Wi-Fi Connectivity: The device can connect to your home Wi-Fi network, allowing you to remotely monitor humidity and temperature data through a smartphone app or other compatible devices
  • Integration with Smart Home Platforms: You can integrate the Shelly 1 Gen4 with popular smart home platforms, including Google, Alexa, and Samsung SmartThings. This enables voice control and automation capabilities through these platforms
  • Local and Cloud Control: Can function independently in a local Wi-Fi network and can also be operated through cloud home automation services
  • User-Friendly Interface: The device provides a user-friendly interface with a reset button for manual interactions
  • Embedded Web Interface: Features an embedded web interface for monitoring, control, and adjustment of settings
  • Wireless Connectivity: The device supports Wi-Fi (802.11 b/g/n/ax) and Bluetooth 5.0 protocols with specified indoor and outdoor range capabilities
  • Dry Contact: Allows switching on and off of lower voltage devices
  • Schedules: Allows scheduling of complex operations to be executed in predefined time window. Users can specify time windows based on date, time of day, weekdays, hours, minutes and seconds
Type Intelligent switch
Bluetooth 5.0
Colour Blue
Conductor Cross-section 0.5 to 4mm²
Conductor strip length 6 to 7mm
Depth 16mm
Dimensions (W x H x D) 42 x 37 x 16 mm
Height 37mm
Hub Not required
Internal Temperature Sensor Yes
Max. Range 50m
Max. switching current 16 A/240AC, 10 A/30VDC
Max. switching voltage 240AC, 10 A/30VDC
Mounting Type Wall console
Operating Temperature -20 to 40°C
Power consumption (ON) <1W
Power supply (details) 110 - 240V
Product Type Wireless switch
Relative humidity 30 - 70% RH
Screw Terminals (Max. torque) 0.4Nm
Shell Material Plastic
Transfer Type Wireless
Weight 26g
Width 42mm
Wi-Fi Yes

Reviews

Be the first to submit a review

Trustpilot