Shelly Plus H&T Gen.3 Matte Black Wireless Temp & Humidity Sensor

MPN
Shelly_Plus_H&T_G3_s
Brand
Shelly
EAN-13
3800235261545
Order Code
10-6021
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Ivory Matt black Mocha White (matt)
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £42.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

Shelly Plus H&T Gen. 3 Matte Black, a wireless temperature and humidity sensor. It features Bluetooth and Wi-Fi connectivity for seamless data monitoring. This device is ideal for maintaining climate control in homes and offices.
Type Wireless temperature and humidity sensor
Colour Matt black
Data transfer (Smart Home) Wireless
Depth 26mm
Dim (W x H x D) 70 x 70 x 26 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 70mm
Hub Not required
Screen size diagonal (inches) 1.0in
Used at Indoors
Weight 0.13
Width 70mm

Reviews

Be the first to submit a review

Trustpilot