Shelly Plus H&T G3 Wireless Temp & Humidity Sensor Ivory Bluetooth Wi-Fi

MPN
Shelly_Plus_H&T_G3_i
Brand
Shelly
EAN-13
3800235261552
Order Code
10-6019
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Ivory Matt black Mocha White (matt)
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £41.59 £35.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/11/2026

The Shelly Shelly_Plus_H&T_G3_i Wireless temperature and humidity sensor is a product by Shelly. It features Bluetooth and Wi-Fi connectivity, allowing for easy remote monitoring of environmental conditions. Typically used in homes or offices, this sensor ensures real-time climate monitoring and efficient energy management.
Type Wireless temperature and humidity sensor
Colour Ivory
Data transfer (Smart Home) Wireless
Depth 26mm
Dim (W x H x D) 70 x 70 x 26 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 70mm
Hub Not required
Screen size diagonal (inches) 1.0in
Used at Indoors
Weight 0.13
Width 70mm

Reviews

Be the first to submit a review

Trustpilot