Shelly SHELLY-PRO-3EM-120A Electricity Meter Wi-Fi Bluetooth DIN-Mount

MPN
SHELLY-PRO-3EM-120A
Brand
Shelly
EAN-13
3800235268100
Order Code
10-5976
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.966 62g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £136.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 192 in stock

The Shelly Pro 3EM 120-A is a WiFi operated DIN-mountable 3-phase energy meter, featuring WiFi, Bluetooth and LAN connectivity for flexible, accurate energy consumption reporting. The Shelly Pro 3EM can be used to monitor any home appliances, electric circuits and office equipment individually, able to monitor 120A per each of its three phases with the help of the three included 120A clamps.

The Pro 3EM supports MODBUS, allowing for quick and seamless deployment in pre-existing installations, and can monitor 2-way energy consumption - energy that's both produced and used - for each of its three phases, ideal for monitoring installations that include renewable energy sources like wind turbines or solar panels.

Also available is the Shelly Pro 3EM 400A, a variant of the Pro 3EM that can measure up to 400A for each


  • Built-in WiFi & Bluetooth (no hub)
  • DIN rail mountable & LAN connectivity
  • Embedded web server & Enhanced security
  • Power metering
Type Electricity meter
Colour White
Data transfer (Smart Home) Wireless
Depth 69mm
Dim (W x H x D) 19 x 94 x 69 mm
Energy efficiency rating n.rel.
Frequency 2.4 GHz
Height 94mm
Hub Not required
Max. Range 30m
Mounting Type DIN rail
Screen size diagonal (inches) 1.0in
Used at Indoors
Weight 62g
Width 19mm

Reviews

Be the first to submit a review

Trustpilot