Shelly 20200 Shelly Flood Wi-Fi Water Sensor with Temp Measurement

MPN
20200
Brand
Shelly
EAN-13
3809511202005
Order Code
10-5968
Country of Origin
Bulgaria
Qty Unit Price (Ex VAT)
1+ £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The Shelly Flood water sensor by Shelly is a Wi-Fi-enabled device designed for detecting water leaks. It is typically used in homes and businesses to prevent water damage by alerting users to leaks. Key features include real-time notifications and integration with smart home systems.
Type Water sensor
Channels 1
Cloud integration Manufacturer-specific
Data exchange Bidirectional (bi)
Depth 19mm
Dim (W x H x D) 70 x 70 x 19 mm
Energy efficiency rating n.rel.
Height 70mm
Hub Not required
Max. Range 30m
Operating Voltage 3V
Power 1mW
Power supply (LOV) battery-powered
Transfer Standard (Smart Home) Wi-Fi
Used at Indoors
Weight 0.04
Width 70mm

Reviews

Be the first to submit a review

Trustpilot