Christmas Opening Hours and Delivery Dates here

Sharp GL100MN1MP1 Narrow Beam IR-a LED

Order Code:

58-0961

Brand: Sharp MPN: GL100MN1MP1

Discontinued


A surface mount near infrared (IR-A) 1.2V narrow beam LED. Compact size. Suitable for applications such as: office automation and AV equipment, home appliances, measuring equipment, tooling machines, computers, telecommunications equipment and ATM touch panels.


  • Surface mounting
  • 2-way mounting - top view or side view
  • Near infrared (IR-A) wavelength
  • Narrow beam angle 20°
  • Small mounting footprint
  • Suitable for reflow soldering
  • Epoxy resin board with lens
  • Operating temperature –30°C to +85°C
  • Sharp GL100MN1MP1 type
Lens Type Water clear
Forward Current 50mA
Viewing Angle 10°
Device Type IR LED
Forward Voltage Typical 1.2V
Operating Temperature Max. +85°C
Operating Temperature Min. -30°C
Radiant Intensity 9.5mW/sr
Size 1.5mm
Spectral Bandwidth 45nm
Spectral Wavelength 940nm

Questions

*Question functionality currently disabled
Wednesday, April 2, 2014 | Question by: Rapid Customer | Product code: 58-0961
Q. Would this be suitable for creating a through beam detection device? I need to be able to detect from up to 5 meters away
A. Hi Dimitri. Thank you for your question. Looking at the data sheet's graph it appears this has an effective range of approximately 1m.

Trustpilot