Sharp EL-W506B Advanced Scientific Calculator

Order Code:

25-0604

Brand: Sharp MPN: EL-W506B

Discontinued


Purchase the Sharp Advanced Scientific Calculator ELW506B - an educational scientific calculator which performs all functions suitable for GCSE/A-Level and above.
  • Double line large high resolution LCD display
  • Largest number of functions in its class
  • Advanced D.A.L.
  • Twin power batteries and solar powered
  • Last answer facility
  • Numerical integration and differentiation
  • An extra 5 regression models
  • Complex numbers
  • Binary, hex and octal arithmetic plus logic operations
  • Multi-line playback for recall and editing previous equations
  • Constant calculation facility which allows repeated calculations
  • Chain calculation facility allowing answer to be used in next calculation
  • Two variable statistics
  • Dimensions 79.6 x 154.5 x 13.2mm
  • Weight 105g with hard cover
  • Suitable for Key Stages 3, 4 & A Level (ages 11 to 18)
Advance D.A.L.
Dimension 79.6 x 154.5 x 13.2mm
Dimensions 79.6 x 154.5 x 13.2mm
Weight 105g with hard cover

Trustpilot