Sharp 10-digit Desktop Calculator EL331FB

MPN
EL331FB
Brand
Sharp
Order Code
25-0117

Discontinued


The Sharp EL331FB is a modern-looking desktop calculator that comes in a contemporary white finish. Based on Sharp's best selling desktop calculator series, the EL331FB features all the standard Sharp calculator features together with a time saving TAX function that cuts out as much as 6 additional key presses. A useful new function to this range is the COST / SELL / MARGIN feature which is an indispensable for any business person as it allows profit margins, cost prices or selling prices to be computed in a very easy and logical manner. The tilted LCD display allows for all 10 digits to be displayed clearly and 3-digit punctuation helps to prevent any mis-reading.
  • Portable yet suitable for desk use
  • Large 10-digit LCD display
  • Easy-to-view angled display
  • Modern and stylish contemporary white design
  • Save time with TAX+ / TAX- and COST / SELL / MARGIN keys
  • 3-digit punctuation helps reduce misreading
  • Easy to use 3-key memory
  • Quick percentage calculations
  • Quality feel with responsive high quality plastic buttons
  • Power saving - auto power off after approximately 7 minutes
  • Dual-power: solar and battery (1x LR44 button cell)
  • Dimensions: 102 (w) x 146.8 (l) x 31 (d) mm
  • Weight: 120g
  • Sharp type EL331FB
Easy to use 3-key memory

Trustpilot