Shaft Retaining Clip 6mm Pack 20

Order Code:

50-5119

Brand: RVFM MPN: 471A6 EAN-13: 4016138730418
  • Country of Origin:
  • View All

Discontinued


A circlip for retaining 6mm round shafts.
  • Material: spring steel
  • Hardness: HRC; 47-54 DIN 471 A
  • Size stated is shaft size
  • Supplied in packs of 20
Type Shaft retaining clip
Bore Diameter 6mm
Material Spring steel

Trustpilot