Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

GW Instek SFG-830G + GPIB 30MHz Arbitrary Function Generator

GW Instek SFG-830G + GPIB 30MHz Arbitrary Function Generator

Order Code:  

90-6087

  Copy to clipboard
Brand: GW Instek  Copy to clipboard MPN: SFG-830G + GPIB  Copy to clipboard
 Report an error

Discontinued

The GW Instek SFG-830 Series of 30MHz Arbitrary Function Generators are one of the most versatile and highly qualitative signal generators utilizing DDS techniques. They not only offer the standard generator functions but also provide accurate modulations, sweep, and arbitrary waveform generation. The free editing software allows professional users to obtain, edit, or create frequency and amplitude characteristics as desired through RS-232C interface or GPIB interface (SFG-830G).

The SFG-830 Series is suited to simulate all signals encountered including both ideal and abnormal conditions. For applications, such as product design, manufacturing testing, automotive, and sensor stimulation, the SFG-830 Series is the best solution provider for generating arbitrary waveforms.


  • 30MHz Direct Digital Synthesizer(DDS)technique
  • 20MHz Frequency Resolution
  • ±10ppm Frequency Accuracy
  • 12 Bit, 5M Sample/S Arbitrary Waveforms
  • Internally Synthesized FM, AM and Phase Modulation (PSK)
  • Linear and Log Sweeps
  • Arbitrary Modulation
  • Standard Interface: RS-232C
  • GPIB Interface
  • Manufacturers part no. GW Instek SFG-830G + GPIB
Amplitude 10V
Maximum Frequency 30MHz
Number of Channels 1
Number of waveforms N/A

Reviews


Be the first to submit a review