SET 2105300 Jump Lead Clamp 600 A Red Insulated for M6 Eyelet

Image Representative of Range

SET 2105300 Jump Lead Clamp 600 A Red Insulated for M6 Eyelet

MPN
2105300
Brand
SET®
EAN-13
4014771200091
Order Code
12-9317
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 203 in stock

The SET® 2105300 SZ60 Jump Lead Clamp is a 600 A red battery clamp featuring a screw connection for cable lugs via an M6 eyelet. Manufactured by SET, this high-capacity clamp is designed for efficient and secure electrical connections. It is typically used in applications requiring robust battery terminals, such as jumper cable connections and battery pliers setups.
Type Fully insulated
Clamping Range 35mm
Colour Red
Connection Screw connection for cable lugs via M6 eyelet
Length 160mm
Nominal Current 600A
Opening width (max.) 35mm
Weight 250g

Reviews

Be the first to submit a review

Trustpilot