SET 0210520 LZ81 Charging Clips 80A Black Screw M4 Eyelet Insulated Clamps

Image Representative of Range

SET 0210520 LZ81 Charging Clips 80A Black Screw M4 Eyelet Insulated Clamps

MPN
0210520
Brand
SET®
EAN-13
2050001056535
Order Code
12-9316
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 235 in stock

The SET® 0210520 LZ81 80 A Charging Clips are manufactured by and feature a screw connection for cable lugs via an M4 eyelet. These black battery clamps support up to 80 A of current, making them ideal for connecting jumper cables or battery contact clamps. They are typically used in applications requiring secure and reliable connections to battery terminals.
Type Fully insulated
Clamping Range 25mm
Colour Black
Length 120mm
Nominal Current 80A
Opening width (max.) 25mm
Weight 80g

Reviews

Be the first to submit a review

Trustpilot