Servisol 6100009000 Plastic Seal 60 Protective Insulator 200ml

MPN
31477-AA
Brand
Servisol
EAN-13
5017419090008
Order Code
87-1180
Country of Origin
United Kingdom
  • Not for sale to persons under age of 18 18+

Discontinued


A silicone-based, clear, spray-on coating that prevents arcing and corona discharge on EHT transformers and other high voltage circuits. It dries to produce a flexible dry film for coating printed circuit boards and can be used to weatherproof external cables, connections and components, protecting against damage from high humidity and environmental attack.


  • Heat resistant up to 250°C
  • Waterproof
  • Servisol type Plastic Seal 60, 200ml
  • Supplied in 200ml aerosol
Type High-voltage coating
Dispensing Method Aerosol
Volume 200ml
Colour Colourless
Weight 134g

Alternatives (1)


Trustpilot