Serpa 5.07164.7043 Clip Self-adhesive Cable Management 10mm Grey

MPN
5.07164.7043
Brand
Serpa
EAN-13
4045597000664
Order Code
10-5960
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 63 availableBack-order availability date - 21/12/2026

Serpa manufactures the 5.07164.7043 Clip, a self-adhesive cable mount that is resealable and accommodates bundles up to 10 mm in diameter. It is available in light grey and dark grey colours, providing durable cable management solutions. This clip is ideal for organised cable routing in both domestic and professional settings.
Type Clip
Material Polyamide
Colour Light grey, Dark grey
Bundle Ø (max.) 10mm
Bundle Ø range 10 mm (max)
Fastening method Self-adhesive
Height 2.8cm
Length 12cm
Width 2.5cm

Reviews

Be the first to submit a review

Trustpilot