SEPA PLB60A24SE16A Axial Fan 24V DC 60x60x25mm 36.7m³/h Industrial Use

Image Representative of Range

SEPA PLB60A24SE16A Axial Fan 24V DC 60x60x25mm 36.7m³/h Industrial Use

MPN
PLB60A24SE16A
Brand
SEPA
EAN-13
4064161270968
Order Code
10-5938
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 62 in stock

The SEPA PLB60A24SE16A Axial Fan operates on 24 V DC, delivering an airflow of 36.7 m³/h. With dimensions of 60 x 60 x 25 mm, it is designed as a compact component for effective industrial cooling. Ideal for component cooling and other fan cooler applications, it ensures reliable performance in various industrial settings.
Type Axial fan
Voltage 24V DC
Dimensions (L x W x H) 60 x 60 x 25 mm
Air Flow 36.7m³/h
Bearing Type Ball Bearing
Noise 36dB
Power Rating 60mA
RPM 4500 U/min
Cable Length 30.00cm
Colour Black
Connection Open end cable
Height 25mm
Length 60mm
Material Plastic
Maximum Temperature +70°C
Min. temperature -10°C
Number of wires 2
Pressure (max.) 55.6 Pa
Width 60mm

Reviews

Be the first to submit a review

Trustpilot