SEPA MFB25F12-BLI Axial Fan 12V DC 25x25x10mm Durable High Flow Rate

Image Representative of Range

SEPA MFB25F12-BLI Axial Fan 12V DC 25x25x10mm Durable High Flow Rate

MPN
MFB25F12-BLI
Brand
SEPA
EAN-13
4053199527953
Order Code
10-5931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.22
10+ £11.09
100+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The SEPA MFB25F12 is an axial fan designed for component cooling with a compact size of 25 x 25 x 10 mm. It operates on 12 V DC and delivers an air flow rate of 4.2 m³/h, making it ideal for industrial cooling applications. This SEPA fan is commonly used in electronic devices that require reliable ventilation within limited space.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 25 x 25 x 10 mm
Air Flow 4.2m³/h
Bearing Type Ball Bearing
Noise 23dB
Power Rating 70mA
RPM 11200 U/min
Cable Length 15.00cm
Colour Black
Connection Open end cable
Height 10mm
Length 25mm
Lifespan (L10) 95000h
Material PBT
Maximum Temperature +85°C
Min. temperature -10°C
Misc Attribute MFB25F12
Number of wires 2
Temperature Range -40 - +80°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot