SEPA MFB25F05-BLI Axial Fan 5V DC 4.2 m³/h Flow 25x25x10mm Durable

Image Representative of Range

SEPA MFB25F05-BLI Axial Fan 5V DC 4.2 m³/h Flow 25x25x10mm Durable

MPN
MFB25F05-BLI
Brand
SEPA
EAN-13
4053199527946
Order Code
10-5930
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £13.15 £11.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The SEPA MFB25F05 is a compact axial fan measuring 25 x 25 x 10 mm, designed to deliver efficient cooling at 4.2 m³/h. As a 5 V DC fan, it is ideal for component cooling in industrial applications. This fan is suitable for maintaining optimal temperatures in electronic devices and small machinery.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 25 x 25 x 10 mm
Air Flow 4.2m³/h
Bearing Type Ball Bearing
Noise 23dB
Power Rating 100mA
RPM 11000 U/min
Cable Length 15.00cm
Colour Black
Connection Open end cable
Height 10mm
Length 25mm
Lifespan (L10) 95000h
Material PBT
Maximum Temperature +85°C
Min. temperature -10°C
Misc Attribute MFB25F05
Number of wires 2
Temperature Range -40 - +80°C
Width 25mm

Reviews

Be the first to submit a review

Trustpilot