SEPA MF20C05L-BLI Axial Fan 5V DC 1.3m³/h 20x20x8mm 1Piece

Image Representative of Range

SEPA MF20C05L-BLI Axial Fan 5V DC 1.3m³/h 20x20x8mm 1Piece

MPN
MF20C05L-BLI
Brand
SEPA
EAN-13
4053199527915
Order Code
10-5927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £11.50
10+ £10.44
100+ £10.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The SEPA MF20C05L axial fan is a compact cooling component that operates on 5 V DC and delivers airflow of 1.3 m³/h. Measuring 20 x 20 x 8 mm, it is ideal for space-constrained electronic devices requiring efficient thermal management. Typical applications include industrial cooling and component cooling within small devices.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 20 x 20 x 8 mm
Air Flow 1.3m³/h
Bearing Type Plain bearing
Noise 9dB
Power Rating 80mA
RPM 7000 U/min
Cable Length 10.00cm
Colour Black
Connection Open end cable
Height 8mm
Length 20mm
Lifespan 50000h
Material Plastic
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute MF20C05L
Number of wires 2
Width 20mm

Reviews

Be the first to submit a review

Trustpilot