SEPA MF15A05-BLI Axial Fan 5V DC 0.6 m³/h Compact 15x15x8 mm

Image Representative of Range

SEPA MF15A05-BLI Axial Fan 5V DC 0.6 m³/h Compact 15x15x8 mm

MPN
MF15A05-BLI
Brand
SEPA
EAN-13
4053199527885
Order Code
10-5924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The SEPA MF15A05 is a compact axial fan measuring 15 x 15 x 8 mm, delivering airflow of 0.6 m³/h at 5 V DC. It is designed for effective component cooling in industrial applications. This fan is ideal for use in environments requiring efficient and reliable air circulation.
Type Axial fan
Voltage 5V DC
Dimensions (L x W x H) 15 x 15 x 8 mm
Air Flow 0.6m³/h
Bearing Type Plain bearing
Noise 8dB
Power Rating 80mA
RPM 11000 U/min
Cable Length 10.00cm
Colour Black
Connection Open end cable
Height 8mm
Length 15mm
Lifespan 50000h
Material Plastic
Maximum Temperature +60°C
Min. temperature -10°C
Misc Attribute MF15A05
Number of wires 2
Width 15mm

Reviews

Be the first to submit a review

Trustpilot