SEPA KA1225HA2BMT Axial Fan 230V AC 112.2m³/h Rugged Aluminium Casing

Image Representative of Range

SEPA KA1225HA2BMT Axial Fan 230V AC 112.2m³/h Rugged Aluminium Casing

MPN
KA1225HA2BMT
Brand
SEPA
EAN-13
4064161267760
Order Code
10-5923
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £16.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The SEPA KA1225HA2BMT is an axial fan operating at 230 V AC, with a capacity of 112.2 m³/h. It measures 120 x 120 x 25 mm, making it ideal for compact spaces. This fan is typically used for industrial cooling and component cooling applications.
Type Axial fan
Voltage 230V AC
Dimensions (L x W x H) 120 x 120 x 25 mm
Air Flow 112.2m³/h
Bearing Type Double ball bearing
Noise 40dB
Power Rating 20W
Colour Black
Height 25mm
Length 120mm
Material Plastic
Maximum Temperature +80°C
Min. temperature -40°C
Width 120mm

Reviews

Be the first to submit a review

Trustpilot