SEPA HXB50E12-BLI Axial Fan 12V 50x50x20mm Compact Design Ball-Bearing

Image Representative of Range

SEPA HXB50E12-BLI Axial Fan 12V 50x50x20mm Compact Design Ball-Bearing

MPN
HXB50E12-BLI
Brand
SEPA
EAN-13
4053199527847
Order Code
10-5919
Country of Origin
China
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £20.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The SEPA HXB50E12-BLI axial fan is a 12 V DC cooling component designed by SEPA, measuring 50 x 50 x 20 mm. This industrial cooling fan is ideal for component cooling in various electronic devices. Its compact size and efficient airflow make it suitable for use in constrained spaces requiring effective heat dissipation.
Type Axial fan
Voltage 12V DC
Dimensions (L x W x H) 50 x 50 x 20 mm
Bearing Type Double ball bearing
Noise 22dB
Power Rating 60mA
RPM 4800 U/min
Cable Length 29.00cm
Colour Black, Silver
Connection Open end cable
Height 20mm
Length 50mm
Lifespan 75000h
Misc Attribute HXB50E12
Number of wires 2
Width 50mm

Reviews

Be the first to submit a review

Trustpilot